Eaton 180A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm

RS Stock No.: 182-1651Brand: EatonManufacturers Part No.: 180FEE
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

180A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

70mm

Application Category

aR

Tag Width

31.8mm

High Rupture Capacity

Yes

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Body Height

19mm

Country of Origin

India

Stock information temporarily unavailable.

31.889 OMR

31.889 OMR Each (ex VAT)

33.483 OMR

33.483 OMR Each (inc. VAT)

Eaton 180A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm

31.889 OMR

31.889 OMR Each (ex VAT)

33.483 OMR

33.483 OMR Each (inc. VAT)

Eaton 180A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 431.889 OMR
5+30.300 OMR

Technical Document

Specifications

Brand

Eaton

Current Rating

180A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

70mm

Application Category

aR

Tag Width

31.8mm

High Rupture Capacity

Yes

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Body Height

19mm

Country of Origin

India