Eaton Switch Body, 3 Pole, 25A Max Current, 25A Fuse Current

RS Stock No.: 204-1565Brand: EatonManufacturers Part No.: 197344 P1-25/SE1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

ON-OFF Switch

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Voltage Rating

690V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

100.820 OMR

100.820 OMR Each (ex VAT)

105.861 OMR

105.861 OMR Each (inc. VAT)

Eaton Switch Body, 3 Pole, 25A Max Current, 25A Fuse Current

100.820 OMR

100.820 OMR Each (ex VAT)

105.861 OMR

105.861 OMR Each (inc. VAT)

Eaton Switch Body, 3 Pole, 25A Max Current, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

ON-OFF Switch

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Voltage Rating

690V ac

Country of Origin

United Kingdom