Technical Document
Specifications
Brand
EatonCoil Voltage
48 V ac
Number of Poles
3
Contact Current Rating
17 A
Range
Contactors
Power Rating
8.3 kW
Normal State Configuration
1 NC, 1 NO
Country of Origin
Romania
Stock information temporarily unavailable.
39.820 OMR
39.820 OMR Each (ex VAT)
41.811 OMR
41.811 OMR Each (inc. VAT)
Eaton Contactors Contactor, 48 V ac Coil, 3-Pole, 17 A, 8.3 kW, 1 NC, 1 NO
1
39.820 OMR
39.820 OMR Each (ex VAT)
41.811 OMR
41.811 OMR Each (inc. VAT)
Eaton Contactors Contactor, 48 V ac Coil, 3-Pole, 17 A, 8.3 kW, 1 NC, 1 NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
48 V ac
Number of Poles
3
Contact Current Rating
17 A
Range
Contactors
Power Rating
8.3 kW
Normal State Configuration
1 NC, 1 NO
Country of Origin
Romania