Eaton EASY Series Logic Module for Use with Easy 800, 24 V dc Supply

RS Stock No.: 478-9858Brand: EatonManufacturers Part No.: 267164 & MFD-CP8-ME
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

For Use With

Easy 800

Supply Voltage

24 V dc

Programming Interface

Computer

Minimum Operating Temperature

-25°C

Dimensions

107.5 x 90 x 29.5 mm

Communication Port Type

Serial

Depth

29.5mm

Length

107.5mm

Width

90mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

PSU-CPU-Logic Controller Modules

These modules clip directly on the display unit mounting bosses on the rear of the panel
Port for optional EEPROM memory module
Programmed using easy-soft-PRO (see stock no. 478-9937)
24Vdc supply voltage
Dimensions: H90 x W107.5 x D29.5mm

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

161.535 OMR

161.535 OMR Each (ex VAT)

169.612 OMR

169.612 OMR Each (inc. VAT)

Eaton EASY Series Logic Module for Use with Easy 800, 24 V dc Supply

161.535 OMR

161.535 OMR Each (ex VAT)

169.612 OMR

169.612 OMR Each (inc. VAT)

Eaton EASY Series Logic Module for Use with Easy 800, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

For Use With

Easy 800

Supply Voltage

24 V dc

Programming Interface

Computer

Minimum Operating Temperature

-25°C

Dimensions

107.5 x 90 x 29.5 mm

Communication Port Type

Serial

Depth

29.5mm

Length

107.5mm

Width

90mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

PSU-CPU-Logic Controller Modules

These modules clip directly on the display unit mounting bosses on the rear of the panel
Port for optional EEPROM memory module
Programmed using easy-soft-PRO (see stock no. 478-9937)
24Vdc supply voltage
Dimensions: H90 x W107.5 x D29.5mm

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in