Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Red LED Indicator Lamp, 230V, 15mcd

RS Stock No.: 257-973Brand: EatonManufacturers Part No.: 284921 Z-EL/R230
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Eaton

Voltage Rating

230V

Light Output Colour

Red

Lamp Type

LED

Intensity

15mcd

Country of Origin

Romania

Stock information temporarily unavailable.

22.060 OMR

22.060 OMR 1 Pack of 2 (ex VAT)

23.163 OMR

23.163 OMR 1 Pack of 2 (inc. VAT)

Eaton Red LED Indicator Lamp, 230V, 15mcd

22.060 OMR

22.060 OMR 1 Pack of 2 (ex VAT)

23.163 OMR

23.163 OMR 1 Pack of 2 (inc. VAT)

Eaton Red LED Indicator Lamp, 230V, 15mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Voltage Rating

230V

Light Output Colour

Red

Lamp Type

LED

Intensity

15mcd

Country of Origin

Romania