Eaton xEnergy Main Series Steel Mounting Bracket, 100 x 60 x 70mm

RS Stock No.: 258-942Brand: EatonManufacturers Part No.: 290215 XNBW-M
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

100mm

Width

70mm

Material

Steel

Dimensions

100 x 60 x 70mm

Series

xEnergy Main

Country of Origin

Czech Republic

Stock information temporarily unavailable.

26.422 OMR

26.422 OMR Each (ex VAT)

27.743 OMR

27.743 OMR Each (inc. VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 100 x 60 x 70mm

26.422 OMR

26.422 OMR Each (ex VAT)

27.743 OMR

27.743 OMR Each (inc. VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 100 x 60 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

100mm

Width

70mm

Material

Steel

Dimensions

100 x 60 x 70mm

Series

xEnergy Main

Country of Origin

Czech Republic