Technical Document
Specifications
Brand
EatonCurrent Rating
35A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E33
Series
BUSSMANN
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Black
Body Material
Ceramic
Country of Origin
Slovenia
43.175 OMR
1.727 OMR Each (In a Box of 25) (ex VAT)
45.334 OMR
1.813 OMR Each (In a Box of 25) (inc. VAT)
25
43.175 OMR
1.727 OMR Each (In a Box of 25) (ex VAT)
45.334 OMR
1.813 OMR Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
35A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E33
Series
BUSSMANN
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Black
Body Material
Ceramic
Country of Origin
Slovenia