Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
FE
Voltage Rating
690 V ac, 500V dc
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
77mm
Tag Type
Bolted
Body Diameter
17.1mm
Body Length
48mm
Tag Orientation
Offset
Body Height
19.1mm
Fuse Dimensions
17.1 x 48mm
Country of Origin
India
Product details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
11.566 OMR
11.566 OMR Each (ex VAT)
12.144 OMR
12.144 OMR Each (inc. VAT)
1
11.566 OMR
11.566 OMR Each (ex VAT)
12.144 OMR
12.144 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 11.566 OMR |
10 - 49 | 9.520 OMR |
50 - 99 | 8.019 OMR |
100 - 249 | 7.095 OMR |
250+ | 6.699 OMR |
Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
FE
Voltage Rating
690 V ac, 500V dc
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
77mm
Tag Type
Bolted
Body Diameter
17.1mm
Body Length
48mm
Tag Orientation
Offset
Body Height
19.1mm
Fuse Dimensions
17.1 x 48mm
Country of Origin
India
Product details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse