Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 63A British Standard Fuse, FE, 690 V ac, 500V dc, 63.5mm

RS Stock No.: 156-8973Brand: EatonManufacturers Part No.: 63FEDistrelec Article No.: 30396441
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

FE

Voltage Rating

690 V ac, 500V dc

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

77mm

Tag Type

Bolted

Body Diameter

17.1mm

Body Length

48mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.1 x 48mm

Country of Origin

India

Product details

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range

Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits

• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse

Stock information temporarily unavailable.

43.026 OMR

43.026 OMR Each (ex VAT)

45.177 OMR

45.177 OMR Each (inc. VAT)

Eaton 63A British Standard Fuse, FE, 690 V ac, 500V dc, 63.5mm

43.026 OMR

43.026 OMR Each (ex VAT)

45.177 OMR

45.177 OMR Each (inc. VAT)

Eaton 63A British Standard Fuse, FE, 690 V ac, 500V dc, 63.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 943.026 OMR
10 - 2438.726 OMR
25 - 4935.282 OMR
50 - 9932.268 OMR
100+30.398 OMR

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

FE

Voltage Rating

690 V ac, 500V dc

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

77mm

Tag Type

Bolted

Body Diameter

17.1mm

Body Length

48mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.1 x 48mm

Country of Origin

India

Product details

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range

Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits

• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse