Eaton 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 181-8572Brand: EatonManufacturers Part No.: 6D27Q
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Green

Country of Origin

Slovenia

Stock information temporarily unavailable.

30.536 OMR

30.536 OMR 1 Box of 25 (ex VAT)

32.063 OMR

32.063 OMR 1 Box of 25 (inc. VAT)

Eaton 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

30.536 OMR

30.536 OMR 1 Box of 25 (ex VAT)

32.063 OMR

32.063 OMR 1 Box of 25 (inc. VAT)

Eaton 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Green

Country of Origin

Slovenia