Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 6A D01 Neozed Fuse, gG, 400V ac

RS Stock No.: 181-8547Brand: EatonManufacturers Part No.: 6NZ01
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Fuse Speed

T

Overall Length

36mm

Body Diameter

11mm

Body Length

36mm

Fuse Dimensions

11 x 36mm

Series

Eaton Bussman

Stock information temporarily unavailable.

12.652 OMR

1.265 OMR Each (In a Box of 10) (ex VAT)

13.285 OMR

1.328 OMR Each (In a Box of 10) (inc. VAT)

Eaton 6A D01 Neozed Fuse, gG, 400V ac

12.652 OMR

1.265 OMR Each (In a Box of 10) (ex VAT)

13.285 OMR

1.328 OMR Each (In a Box of 10) (inc. VAT)

Eaton 6A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Fuse Speed

T

Overall Length

36mm

Body Diameter

11mm

Body Length

36mm

Fuse Dimensions

11 x 36mm

Series

Eaton Bussman