Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

RS Stock No.: 193-1064Brand: EatonManufacturers Part No.: 7092327FUL-0628
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC, DC

Sounder Type

Alarm

Housing Colour

Dark Grey

Maximum Decibel

110dB

Number Of Tones

102

IP Rating

IP66

Model Number

X10 /CE/MD/G1/10-60 VAC-DC

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Plastic

Country of Origin

United Kingdom

Stock information temporarily unavailable.

62.002 OMR

62.002 OMR Each (ex VAT)

65.102 OMR

65.102 OMR Each (inc. VAT)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

62.002 OMR

62.002 OMR Each (ex VAT)

65.102 OMR

65.102 OMR Each (inc. VAT)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC, DC

Sounder Type

Alarm

Housing Colour

Dark Grey

Maximum Decibel

110dB

Number Of Tones

102

IP Rating

IP66

Model Number

X10 /CE/MD/G1/10-60 VAC-DC

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Plastic

Country of Origin

United Kingdom