Technical Document
Specifications
Brand
EatonInductance
4.7 μH
Maximum dc Current
4.2A
Package/Case
0703
Length
7.25mm
Depth
6.7mm
Height
3mm
Dimensions
7.25 x 6.7 x 3mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
40mΩ
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+155°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Low Profile, High Current Inductors - FLAT-PAC™ 3 Series
FLAT-PAC™ 3 Series low profile high current inductors with a maximum total operating temperature of 155°C. The FLAT-PAC™ 3 series inductors have a high resistance to aging by virtue of their construction utilising a high temperature powdered iron material with a non-organic binder. Applications for FLAT-PAC™3 series include: computers and portable power devices; Energy storage applications; DC-DC converters; Input - Output filter applications
Cooper Bussmann Non Standard SMT Inductors (Chokes)
6.105 OMR
1.221 OMR Each (In a Bag of 5) (ex VAT)
6.410 OMR
1.282 OMR Each (In a Bag of 5) (inc. VAT)
Standard
5
6.105 OMR
1.221 OMR Each (In a Bag of 5) (ex VAT)
6.410 OMR
1.282 OMR Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | 1.221 OMR | 6.105 OMR |
50 - 245 | 1.084 OMR | 5.418 OMR |
250 - 495 | 1.018 OMR | 5.088 OMR |
500 - 1695 | 0.952 OMR | 4.758 OMR |
1700+ | 0.913 OMR | 4.565 OMR |
Technical Document
Specifications
Brand
EatonInductance
4.7 μH
Maximum dc Current
4.2A
Package/Case
0703
Length
7.25mm
Depth
6.7mm
Height
3mm
Dimensions
7.25 x 6.7 x 3mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
40mΩ
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+155°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Low Profile, High Current Inductors - FLAT-PAC™ 3 Series
FLAT-PAC™ 3 Series low profile high current inductors with a maximum total operating temperature of 155°C. The FLAT-PAC™ 3 series inductors have a high resistance to aging by virtue of their construction utilising a high temperature powdered iron material with a non-organic binder. Applications for FLAT-PAC™3 series include: computers and portable power devices; Energy storage applications; DC-DC converters; Input - Output filter applications