Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 0.5A Red Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator

RS Stock No.: 848-3844Brand: EatonManufacturers Part No.: GMT-1-2A
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

0.5A

Fuse Type

Fast Acting

Voltage Rating

60 V dc, 125V ac

Colour

Red

Length

20.57mm

Width

3.23mm

Height

14.86mm

Overall Dimensions

20.57 x 14.86 x 3.23mm

Includes Indicator

Yes

Body Material

Thermoplastic

Fuse Speed

F

UL Class

E56412

Country of Origin

Mexico

Product details

Cooper Bussmann - GMT Series

Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Body Material - Thermoplastic
Tin plated beryllium copper terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

3.500 OMR

Each (ex VAT)

3.675 OMR

Each (inc. VAT)

Eaton 0.5A Red Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator

3.500 OMR

Each (ex VAT)

3.675 OMR

Each (inc. VAT)

Eaton 0.5A Red Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 243.500 OMR
25 - 493.330 OMR
50 - 993.145 OMR
100 - 2492.970 OMR
250+2.835 OMR

Technical Document

Specifications

Brand

Eaton

Current Rating

0.5A

Fuse Type

Fast Acting

Voltage Rating

60 V dc, 125V ac

Colour

Red

Length

20.57mm

Width

3.23mm

Height

14.86mm

Overall Dimensions

20.57 x 14.86 x 3.23mm

Includes Indicator

Yes

Body Material

Thermoplastic

Fuse Speed

F

UL Class

E56412

Country of Origin

Mexico

Product details

Cooper Bussmann - GMT Series

Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Body Material - Thermoplastic
Tin plated beryllium copper terminals