Technical Document
Specifications
Brand
EatonCurrent Rating
85A
Voltage Rating
660 V ac, 400V dc
Fuse Standard
BS 88
Fixing Centres
72mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
95mm
Body Diameter
35.7mm
Tag Type
Bolted
Tag Orientation
Offset
Body Height
48mm
Series
BUSSMANN
Product details
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
239.168 OMR
47.834 OMR Each (In a Pack of 5) (ex VAT)
251.126 OMR
50.226 OMR Each (In a Pack of 5) (inc. VAT)
5
239.168 OMR
47.834 OMR Each (In a Pack of 5) (ex VAT)
251.126 OMR
50.226 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 47.834 OMR | 239.168 OMR |
25 - 120 | 41.327 OMR | 206.635 OMR |
125 - 245 | 36.448 OMR | 182.242 OMR |
250 - 495 | 33.226 OMR | 166.128 OMR |
500+ | 32.087 OMR | 160.435 OMR |
Technical Document
Specifications
Brand
EatonCurrent Rating
85A
Voltage Rating
660 V ac, 400V dc
Fuse Standard
BS 88
Fixing Centres
72mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
95mm
Body Diameter
35.7mm
Tag Type
Bolted
Tag Orientation
Offset
Body Height
48mm
Series
BUSSMANN
Product details
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified