Technical Document
Specifications
Brand
EatonCurrent Rating
30A
Fuse Size
21 x 57mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Overall Dimensions
21 x 57mm
Series
BUSSMANN
Series
BUSSMANN
Distrelec Product Id
30401718
Country of Origin
Mexico
Product details
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Approvals
UL Listed; CSA Certified
Standards
UL 248-8 Class J
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
44.715 OMR
44.715 OMR Each (ex VAT)
46.951 OMR
46.951 OMR Each (inc. VAT)
1
44.715 OMR
44.715 OMR Each (ex VAT)
46.951 OMR
46.951 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 44.715 OMR |
5 - 24 | 42.482 OMR |
25 - 49 | 39.347 OMR |
50 - 99 | 37.560 OMR |
100+ | 34.331 OMR |
Technical Document
Specifications
Brand
EatonCurrent Rating
30A
Fuse Size
21 x 57mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Overall Dimensions
21 x 57mm
Series
BUSSMANN
Series
BUSSMANN
Distrelec Product Id
30401718
Country of Origin
Mexico
Product details
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Approvals
UL Listed; CSA Certified
Standards
UL 248-8 Class J
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types