Eaton M30 Series Yellow Maintained Push Button, 30mm Cutout, IP67

RS Stock No.: 136-5533Brand: EatonManufacturers Part No.: M30C-FDRL-Y
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Push Button Colour

Yellow

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Eaton M30 Flat Front Illuminated Maintained Pushbuttons

Eaton M30 Flat Front illuminated maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

You may be interested in
Stock information temporarily unavailable.

11.182 OMR

11.182 OMR Each (ex VAT)

11.741 OMR

11.741 OMR Each (inc. VAT)

Eaton M30 Series Yellow Maintained Push Button, 30mm Cutout, IP67

11.182 OMR

11.182 OMR Each (ex VAT)

11.741 OMR

11.741 OMR Each (inc. VAT)

Eaton M30 Series Yellow Maintained Push Button, 30mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Push Button Colour

Yellow

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Eaton M30 Flat Front Illuminated Maintained Pushbuttons

Eaton M30 Flat Front illuminated maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

You may be interested in