Eaton 300F Supercapacitor ±10% Tolerance 2.5V dc, Through Hole

Technical Document
Specifications
Brand
EatonCapacitance
300F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
35mm
Height
50mm
Dimensions
35 x 50mm
Lead Pitch
22.5mm
Equivalent Series Resistance
7mΩ
Lifetime
1500h
Tolerance
±10%
Product Diameter
4mm
Lead Diameter
1.5mm
Depth
50mm
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Product details
XB series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
16.208 OMR
16.208 OMR Each (ex VAT)
17.018 OMR
17.018 OMR Each (inc. VAT)
1
16.208 OMR
16.208 OMR Each (ex VAT)
17.018 OMR
17.018 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 16.208 OMR |
10 - 49 | 15.389 OMR |
50 - 99 | 14.636 OMR |
100 - 199 | 12.348 OMR |
200+ | 11.924 OMR |
Technical Document
Specifications
Brand
EatonCapacitance
300F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
35mm
Height
50mm
Dimensions
35 x 50mm
Lead Pitch
22.5mm
Equivalent Series Resistance
7mΩ
Lifetime
1500h
Tolerance
±10%
Product Diameter
4mm
Lead Diameter
1.5mm
Depth
50mm
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Product details
XB series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density