Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fan Kit, ebm-papst, 3956-KR1 AC 59m³/h 2650rpm 11W 230 V ac 92 x 92 x 25.4mm

RS Stock No.: 124-3373Brand: ebm-papstManufacturers Part No.: 3956-KR1
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

11W

Width

92mm

Depth

25.4mm

Dimensions

92 x 92 x 25.4mm

Air Flow

59m³/h

Noise Level

35dB(A)

Fan Speed

2650rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 3900 Series AC Fan Kits

EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Stock information temporarily unavailable.

32.026 OMR

32.026 OMR Each (ex VAT)

33.627 OMR

33.627 OMR Each (inc. VAT)

Fan Kit, ebm-papst, 3956-KR1 AC 59m³/h 2650rpm 11W 230 V ac 92 x 92 x 25.4mm

32.026 OMR

32.026 OMR Each (ex VAT)

33.627 OMR

33.627 OMR Each (inc. VAT)

Fan Kit, ebm-papst, 3956-KR1 AC 59m³/h 2650rpm 11W 230 V ac 92 x 92 x 25.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

11W

Width

92mm

Depth

25.4mm

Dimensions

92 x 92 x 25.4mm

Air Flow

59m³/h

Noise Level

35dB(A)

Fan Speed

2650rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 3900 Series AC Fan Kits

EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.