ebm-papst 4100 NH4 - S-Force Series Axial Fan, 24 V dc, DC Operation, 355m³/h, 30W, 1.25A Max, IP20, 119 x 119 x 38mm

RS Stock No.: 250-808Brand: ebm-papstManufacturers Part No.: 4114N/2H4
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

30W

Maximum Current

1.25A

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

355m³/h

Noise Level

67dB

Fan Speed

6800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

PRICED TO CLEAR

Yes

Country of Origin

Hungary

Product details

ebm-papst Compact DC Axial Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications

Features and Benefits

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Why should I choose ebm-papst axial fans?

As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.

Benefits of ball bearing axial fans

These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.

Does this axial fan have any safety features?

Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.

What are axial fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

37.042 OMR

37.042 OMR Each (ex VAT)

38.894 OMR

38.894 OMR Each (inc. VAT)

ebm-papst 4100 NH4 - S-Force Series Axial Fan, 24 V dc, DC Operation, 355m³/h, 30W, 1.25A Max, IP20, 119 x 119 x 38mm

37.042 OMR

37.042 OMR Each (ex VAT)

38.894 OMR

38.894 OMR Each (inc. VAT)

ebm-papst 4100 NH4 - S-Force Series Axial Fan, 24 V dc, DC Operation, 355m³/h, 30W, 1.25A Max, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 437.042 OMR
5 - 934.683 OMR
10 - 2433.748 OMR
25 - 4932.021 OMR
50+29.326 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

30W

Maximum Current

1.25A

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

355m³/h

Noise Level

67dB

Fan Speed

6800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

PRICED TO CLEAR

Yes

Country of Origin

Hungary

Product details

ebm-papst Compact DC Axial Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications

Features and Benefits

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Why should I choose ebm-papst axial fans?

As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.

Benefits of ball bearing axial fans

These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.

Does this axial fan have any safety features?

Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.

What are axial fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more