ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 94m³/h, 1.25W, 119 x 119 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.25W
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
94m³/h
Noise Level
26dB
Fan Speed
1600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
15413737
Country of Origin
Hungary
Product details
Ball bearing axial fans, Multifan 2 series
Fitted with electronic switching DC motor
By adjusting the supply voltage (within the voltage range) the air flow required for cooling can be optimised while noise is minimised
Built-in safety system for polarity inversions and rotor blocking
Approvals
VDE, UL and CSA
18.574 OMR
18.574 OMR Each (ex VAT)
19.503 OMR
19.503 OMR Each (inc. VAT)
1
18.574 OMR
18.574 OMR Each (ex VAT)
19.503 OMR
19.503 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 18.574 OMR |
5 - 9 | 17.242 OMR |
10 - 24 | 16.775 OMR |
25 - 49 | 15.917 OMR |
50+ | 15.015 OMR |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.25W
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
94m³/h
Noise Level
26dB
Fan Speed
1600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
15413737
Country of Origin
Hungary
Product details
Ball bearing axial fans, Multifan 2 series
Fitted with electronic switching DC motor
By adjusting the supply voltage (within the voltage range) the air flow required for cooling can be optimised while noise is minimised
Built-in safety system for polarity inversions and rotor blocking
Approvals
VDE, UL and CSA