Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
18W
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec
24.194 OMR
24.194 OMR Each (ex VAT)
25.404 OMR
25.404 OMR Each (inc. VAT)
1
24.194 OMR
24.194 OMR Each (ex VAT)
25.404 OMR
25.404 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 24.194 OMR |
5 - 9 | 22.781 OMR |
10 - 24 | 22.204 OMR |
25 - 49 | 21.527 OMR |
50+ | 21.082 OMR |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
18W
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec