ebm-papst RG130 Series Hot Gas Centrifugal Fan, 230 V ac, 115m³/h, AC Operation, 176 x 178 x 98mm

RS Stock No.: 514-2979Brand: ebm-papstManufacturers Part No.: 55667 00240
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Hot Gas

AC or DC Operation

AC

Air Flow

115m³/h

Series

RG130

Height

176mm

Width

178mm

Depth

98mm

Dimensions

176 x 178 x 98mm

Fan Speed

8000rpm

Bearing Type

Ball

Direction of Curve

Radial

Commutation Type

Electronic

Mounting Hole Diameter

5.55mm

Country of Origin

Germany

Product details

ebm-papst Gas Blowers

ebm-papst gas blowers achieve an optimal burning process in condensing boilers by maintaining an exact mixing ratio of gas to air. ebm-papst gas blowers feature a steep pressure vs. air curve and as such are particularly suitable for use in upper heating value burners.

Die-cast aluminium housing
Brushless EC motor
Ball bearing
Motor anti-vibration mounted
Weight 1.4kg
Premix gas

You may be interested in
Stock information temporarily unavailable.

175.032 OMR

175.032 OMR Each (ex VAT)

183.784 OMR

183.784 OMR Each (inc. VAT)

ebm-papst RG130 Series Hot Gas Centrifugal Fan, 230 V ac, 115m³/h, AC Operation, 176 x 178 x 98mm

175.032 OMR

175.032 OMR Each (ex VAT)

183.784 OMR

183.784 OMR Each (inc. VAT)

ebm-papst RG130 Series Hot Gas Centrifugal Fan, 230 V ac, 115m³/h, AC Operation, 176 x 178 x 98mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4175.032 OMR
5 - 9160.848 OMR
10 - 19157.718 OMR
20+154.776 OMR
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Hot Gas

AC or DC Operation

AC

Air Flow

115m³/h

Series

RG130

Height

176mm

Width

178mm

Depth

98mm

Dimensions

176 x 178 x 98mm

Fan Speed

8000rpm

Bearing Type

Ball

Direction of Curve

Radial

Commutation Type

Electronic

Mounting Hole Diameter

5.55mm

Country of Origin

Germany

Product details

ebm-papst Gas Blowers

ebm-papst gas blowers achieve an optimal burning process in condensing boilers by maintaining an exact mixing ratio of gas to air. ebm-papst gas blowers feature a steep pressure vs. air curve and as such are particularly suitable for use in upper heating value burners.

Die-cast aluminium housing
Brushless EC motor
Ball bearing
Motor anti-vibration mounted
Weight 1.4kg
Premix gas

You may be interested in