Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst R2E Series Centrifugal Fan, 230 V, 730m³/h, ac Operation, 225 x 225 x 88mm

RS Stock No.: 285-8706Brand: ebm-papstManufacturers Part No.: R2E225RC6604Distrelec Article No.: 30376259
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

730m³/h

Series

R2E

Dimensions

225 x 225 x 88mm

Distrelec Product Id

30376259

Country of Origin

Germany

Stock information temporarily unavailable.

157.983 OMR

157.983 OMR Each (ex VAT)

165.882 OMR

165.882 OMR Each (inc. VAT)

ebm-papst R2E Series Centrifugal Fan, 230 V, 730m³/h, ac Operation, 225 x 225 x 88mm

157.983 OMR

157.983 OMR Each (ex VAT)

165.882 OMR

165.882 OMR Each (inc. VAT)

ebm-papst R2E Series Centrifugal Fan, 230 V, 730m³/h, ac Operation, 225 x 225 x 88mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

730m³/h

Series

R2E

Dimensions

225 x 225 x 88mm

Distrelec Product Id

30376259

Country of Origin

Germany