Technical Document
Specifications
Brand
ebm-papstFan Type
Axial Plate Fan
Air Flow
6732m³/h
Noise Level
61dB(A)
Depth
167mm
Supply Voltage
230 V ac
You may be interested in
Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mounted Helix Fan, 6830m³/h, 65dB, Compact Design, CorrosionBrand: Soler&Palau
497.100 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
470W Axial Plate Fan, 450mm, 230 V ac
1
P.O.A.
470W Axial Plate Fan, 450mm, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mounted Helix Fan, 6830m³/h, 65dB, Compact Design, CorrosionBrand: Soler&Palau
497.100 OMREach (ex VAT)
Technical Document
Specifications
Brand
ebm-papstFan Type
Axial Plate Fan
Air Flow
6732m³/h
Noise Level
61dB(A)
Depth
167mm
Supply Voltage
230 V ac
You may be interested in
Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mounted Helix Fan, 6830m³/h, 65dB, Compact Design, CorrosionBrand: Soler&Palau
497.100 OMREach (ex VAT)