Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eccel Technology Ltd Pepper C1 Mux UART RFID Module 13.56MHz, 3V

RS Stock No.: 209-8426Brand: Eccel Technology LtdManufacturers Part No.: Pepper C1 Mux UART
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Maximum Output Power

100mW

Supported Bus Interfaces

RS485

Supply Voltage

3V

Country of Origin

Poland

Stock information temporarily unavailable.

36.316 OMR

36.316 OMR Each (ex VAT)

38.132 OMR

38.132 OMR Each (inc. VAT)

Eccel Technology Ltd Pepper C1 Mux UART RFID Module 13.56MHz, 3V

36.316 OMR

36.316 OMR Each (ex VAT)

38.132 OMR

38.132 OMR Each (inc. VAT)

Eccel Technology Ltd Pepper C1 Mux UART RFID Module 13.56MHz, 3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Maximum Output Power

100mW

Supported Bus Interfaces

RS485

Supply Voltage

3V

Country of Origin

Poland