Hazardous Product

Eclipse Neodymium Magnet 32kg, Length 9mm, Width 42mm

RS Stock No.: 131-5978Brand: EclipseManufacturers Part No.: E1014/NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

42mm

Pull Force

32kg

Thickness

9mm

Attachment Type

Hole

Length

9mm

Product details

Neodmium Shallow Pot Magnets Borehole

Neodymium shallow pot magnet with borehole
Embedded in a steel pot
Not rust-proof
Dry indoor use

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 32kg, Length 9mm, Width 42mm

P.O.A.

Eclipse Neodymium Magnet 32kg, Length 9mm, Width 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

42mm

Pull Force

32kg

Thickness

9mm

Attachment Type

Hole

Length

9mm

Product details

Neodmium Shallow Pot Magnets Borehole

Neodymium shallow pot magnet with borehole
Embedded in a steel pot
Not rust-proof
Dry indoor use