Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Button Magnet 12.5mm Aluminium Alloy, 0.7kg Pull

RS Stock No.: 297-8797Brand: EclipseManufacturers Part No.: E821
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Button

Width/Diameter

12.5mm

Pull Force

0.7kg

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

9.5mm

Country of Origin

United Kingdom

Product details

Button Magnets

Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C

You may be interested in
Eclipse Button Magnet 19.1mm Aluminium Alloy, 1.9kg Pull
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Button Magnet 12.5mm Aluminium Alloy, 0.7kg Pull

P.O.A.

Eclipse Button Magnet 12.5mm Aluminium Alloy, 0.7kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Button Magnet 19.1mm Aluminium Alloy, 1.9kg Pull
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Button

Width/Diameter

12.5mm

Pull Force

0.7kg

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

9.5mm

Country of Origin

United Kingdom

Product details

Button Magnets

Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C

You may be interested in
Eclipse Button Magnet 19.1mm Aluminium Alloy, 1.9kg Pull
P.O.A.Each (In a Pack of 2) (ex VAT)