Hazardous Product

10m Magnetic Tape, Plain Back, 4.6mm Thickness

RS Stock No.: 297-9071Brand: EclipseManufacturers Part No.: FM671
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

Eclipse

Back Type

Plain

Length

10m

Width

11mm

Thickness

4.6mm

Product details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Pull force 65 g/cm²

You may be interested in
10m Magnetic Tape, Plain Back, 3.6mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Plain Back, 6.4mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

10m Magnetic Tape, Plain Back, 4.6mm Thickness

P.O.A.

10m Magnetic Tape, Plain Back, 4.6mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10m Magnetic Tape, Plain Back, 3.6mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Plain Back, 6.4mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Back Type

Plain

Length

10m

Width

11mm

Thickness

4.6mm

Product details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Pull force 65 g/cm²

You may be interested in
10m Magnetic Tape, Plain Back, 3.6mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Plain Back, 6.4mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)