Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Ultralift LM Lifting Magnet, 500kg

RS Stock No.: 877-6235Brand: EclipseManufacturers Part No.: LM0500
brand-logo
View all in Lifting Magnets

Technical Document

Specifications

Brand

Eclipse

Pull Force

500kg

Length

275mm

Width

106mm

Height

191mm

Weight

17.5 mm

Series

Ultralift LM

Country of Origin

China

Product details

Eclipse Ultralift LM Lifting Magnets

The LM range from Eclipse offers safe, easy and quick lifting of both round and flat section steel while remaining cost effective making it an excellent choice for the factory or workshop.

Ultralift LM comes complete with a safety button which locks the handle in place and prevents accidental release of the load.

High intensity a neodymium 'rare earth' magnet material
Highest power to weight ratio
Permanently magnetic
Ultralift LM on and off is manual, no power is required
No operating costs
It can used anywhere - just hook it to your hoist or crane

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Ultralift LM Lifting Magnet, 500kg

P.O.A.

Eclipse Ultralift LM Lifting Magnet, 500kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eclipse

Pull Force

500kg

Length

275mm

Width

106mm

Height

191mm

Weight

17.5 mm

Series

Ultralift LM

Country of Origin

China

Product details

Eclipse Ultralift LM Lifting Magnets

The LM range from Eclipse offers safe, easy and quick lifting of both round and flat section steel while remaining cost effective making it an excellent choice for the factory or workshop.

Ultralift LM comes complete with a safety button which locks the handle in place and prevents accidental release of the load.

High intensity a neodymium 'rare earth' magnet material
Highest power to weight ratio
Permanently magnetic
Ultralift LM on and off is manual, no power is required
No operating costs
It can used anywhere - just hook it to your hoist or crane

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in