Ega-Master Aluminium Bronze Wedge , Non Sparking

RS Stock No.: 593-881Brand: Ega-MasterManufacturers Part No.: 71505
brand-logo
View all in Wedges

Technical Document

Specifications

Non Sparking

Yes

Material

Aluminium Bronze

Height

12mm

Weight

500g

Length

200mm

Country of Origin

Spain

Stock information temporarily unavailable.

38.946 OMR

38.946 OMR Each (ex VAT)

40.893 OMR

40.893 OMR Each (inc. VAT)

Ega-Master Aluminium Bronze Wedge , Non Sparking

38.946 OMR

38.946 OMR Each (ex VAT)

40.893 OMR

40.893 OMR Each (inc. VAT)

Ega-Master Aluminium Bronze Wedge , Non Sparking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Non Sparking

Yes

Material

Aluminium Bronze

Height

12mm

Weight

500g

Length

200mm

Country of Origin

Spain