Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electrolube Clear 250 g Epoxy Resin Adhesive Bag

RS Stock No.: 152-6881Brand: ElectrolubeManufacturers Part No.: ERUR5638RP250GDistrelec Article No.: 30116987
brand-logo
View all in Resins

Technical Document

Specifications

Resin Type

Epoxy Resin

Colour

Clear

Package Type

Bag

Package Size

250 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Cure Time

24 h

Operating Temperature Range

-40 → +120 °C

Viscosity Measurement

1200 (Part B) mPa/s, 2000 (Mixed) mPa/s, 775 (Part A) mPa/s

Odour

Characteristic

Physical Form

Liquid

Special Features

Excellent Colour Stability, Low Exothermic Values, Tough, Versatile Polyurethane

Chemical Composition

Polyurethane Resin

Country of Origin

United Kingdom

Stock information temporarily unavailable.

14.968 OMR

14.968 OMR Each (ex VAT)

15.716 OMR

15.716 OMR Each (inc. VAT)

Electrolube Clear 250 g Epoxy Resin Adhesive Bag

14.968 OMR

14.968 OMR Each (ex VAT)

15.716 OMR

15.716 OMR Each (inc. VAT)

Electrolube Clear 250 g Epoxy Resin Adhesive Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resin Type

Epoxy Resin

Colour

Clear

Package Type

Bag

Package Size

250 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Cure Time

24 h

Operating Temperature Range

-40 → +120 °C

Viscosity Measurement

1200 (Part B) mPa/s, 2000 (Mixed) mPa/s, 775 (Part A) mPa/s

Odour

Characteristic

Physical Form

Liquid

Special Features

Excellent Colour Stability, Low Exothermic Values, Tough, Versatile Polyurethane

Chemical Composition

Polyurethane Resin

Country of Origin

United Kingdom