Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
47.410 OMR
47.410 OMR Each (ex VAT)
49.780 OMR
49.780 OMR Each (inc. VAT)
1
47.410 OMR
47.410 OMR Each (ex VAT)
49.780 OMR
49.780 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 47.410 OMR |
5+ | 45.463 OMR |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751