Elesa Liquid Level Indicator 13721, G 3/4

RS Stock No.: 283-3076Brand: ElesaManufacturers Part No.: 13721
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/4

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 3/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Country of Origin

Italy

Product details

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C

Stock information temporarily unavailable.

3.839 OMR

1.920 OMR Each (In a Pack of 2) (ex VAT)

4.031 OMR

2.016 OMR Each (In a Pack of 2) (inc. VAT)

Elesa Liquid Level Indicator 13721, G 3/4

3.839 OMR

1.920 OMR Each (In a Pack of 2) (ex VAT)

4.031 OMR

2.016 OMR Each (In a Pack of 2) (inc. VAT)

Elesa Liquid Level Indicator 13721, G 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/4

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 3/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Country of Origin

Italy

Product details

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C