Elesa Black Aluminium Handle 78 mm Height, 38mm Width, 524mm Length

RS Stock No.: 859-111Brand: ElesaManufacturers Part No.: 37731
brand-logo

Technical Document

Specifications

Brand

Elesa

Material

Aluminium

Length

524mm

Height

78 mm

Width

38mm

Fixing Centres

500mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Polyurethane-coated, Self Assembly

Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing

Stock information temporarily unavailable.

32.230 OMR

32.230 OMR Each (ex VAT)

33.842 OMR

33.842 OMR Each (inc. VAT)

Elesa Black Aluminium Handle 78 mm Height, 38mm Width, 524mm Length

32.230 OMR

32.230 OMR Each (ex VAT)

33.842 OMR

33.842 OMR Each (inc. VAT)

Elesa Black Aluminium Handle 78 mm Height, 38mm Width, 524mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 432.230 OMR
5 - 931.075 OMR
10 - 2929.992 OMR
30+28.506 OMR

Technical Document

Specifications

Brand

Elesa

Material

Aluminium

Length

524mm

Height

78 mm

Width

38mm

Fixing Centres

500mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Polyurethane-coated, Self Assembly

Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing