Technical Document
Specifications
Brand
ElesaConnector A - Thread Size
3/4in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Matte
Connector A - Thread Standard
G
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+130°C
Country of Origin
Italy
Product details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
5.225 OMR
1.045 OMR Each (In a Pack of 5) (ex VAT)
5.486 OMR
1.097 OMR Each (In a Pack of 5) (inc. VAT)
5
5.225 OMR
1.045 OMR Each (In a Pack of 5) (ex VAT)
5.486 OMR
1.097 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnector A - Thread Size
3/4in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Matte
Connector A - Thread Standard
G
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+130°C
Country of Origin
Italy
Product details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap