Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa 3-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7152Brand: ElesaManufacturers Part No.: 600221-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

3-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

100.5mm

Stock information temporarily unavailable.

33.165 OMR

6.633 OMR Each (In a Pack of 5) (ex VAT)

34.823 OMR

6.965 OMR Each (In a Pack of 5) (inc. VAT)

Elesa 3-Way Connector, Connecting Component, Groove Size 30mm

33.165 OMR

6.633 OMR Each (In a Pack of 5) (ex VAT)

34.823 OMR

6.965 OMR Each (In a Pack of 5) (inc. VAT)

Elesa 3-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 206.633 OMR33.165 OMR
25 - 456.484 OMR32.422 OMR
50+6.446 OMR32.230 OMR

Technical Document

Specifications

Brand

Elesa

Connector Type

3-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

100.5mm