Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
8.904 OMR
8.904 OMR 1 Pack of 5 (ex VAT)
9.349 OMR
9.349 OMR 1 Pack of 5 (inc. VAT)
1
8.904 OMR
8.904 OMR 1 Pack of 5 (ex VAT)
9.349 OMR
9.349 OMR 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 8.904 OMR |
5 - 9 | 8.662 OMR |
10 - 29 | 8.393 OMR |
30+ | 8.041 OMR |
Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force