Elesa Steel Lockable,Spring Loaded Compression Latch, 32 x 36 x 16mm

RS Stock No.: 268-7697Brand: ElesaManufacturers Part No.: CM.32-20
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Elesa

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Compression Latch

Dimensions

32 x 36 x 16mm

Country of Origin

Italy

Stock information temporarily unavailable.

5.714 OMR

5.714 OMR Each (ex VAT)

6.000 OMR

6.000 OMR Each (inc. VAT)

Elesa Steel Lockable,Spring Loaded Compression Latch, 32 x 36 x 16mm

5.714 OMR

5.714 OMR Each (ex VAT)

6.000 OMR

6.000 OMR Each (inc. VAT)

Elesa Steel Lockable,Spring Loaded Compression Latch, 32 x 36 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 45.714 OMR
5 - 95.528 OMR
10 - 295.335 OMR
30+5.071 OMR

Technical Document

Specifications

Brand

Elesa

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Compression Latch

Dimensions

32 x 36 x 16mm

Country of Origin

Italy