Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Elesta PCB Mount Force Guided Relay, 24V dc Coil Voltage, 3PST, SPST

RS Stock No.: 554-790Brand: ElestaManufacturers Part No.: SIS 312 24VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PST, SPST

Coil Resistance

1.15 kΩ

Switching Current

6A

Coil Power

0.5W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Height

16.5mm

Length

48mm

Life

90000Cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SIS 4

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

1.5 kW

Depth

16.6mm

Country of Origin

Switzerland

Product details

Elesta SIS Relays, 4 Contacts

PCB relay with forcibly guided contacts
- Protective separation between control and load circuit (leakage and creepage distance > 8mm)
- EN 50205, type A
- Double and reinforced insulation between the contacts
- Contact mounting: SIS312 3NO/1NC SIS222 2NO/2NC
- Small external dimensions
- Mean coil power 0.5W
- Holding power 0.15 W
- For Railway Applications: EN 50155

Stock information temporarily unavailable.

12.842 OMR

12.842 OMR Each (ex VAT)

13.484 OMR

13.484 OMR Each (inc. VAT)

Elesta PCB Mount Force Guided Relay, 24V dc Coil Voltage, 3PST, SPST

12.842 OMR

12.842 OMR Each (ex VAT)

13.484 OMR

13.484 OMR Each (inc. VAT)

Elesta PCB Mount Force Guided Relay, 24V dc Coil Voltage, 3PST, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 412.842 OMR
5 - 912.432 OMR
10+11.918 OMR

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PST, SPST

Coil Resistance

1.15 kΩ

Switching Current

6A

Coil Power

0.5W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Height

16.5mm

Length

48mm

Life

90000Cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SIS 4

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

1.5 kW

Depth

16.6mm

Country of Origin

Switzerland

Product details

Elesta SIS Relays, 4 Contacts

PCB relay with forcibly guided contacts
- Protective separation between control and load circuit (leakage and creepage distance > 8mm)
- EN 50205, type A
- Double and reinforced insulation between the contacts
- Contact mounting: SIS312 3NO/1NC SIS222 2NO/2NC
- Small external dimensions
- Mean coil power 0.5W
- Holding power 0.15 W
- For Railway Applications: EN 50155