Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

RS Stock No.: 286-1812Brand: ElestaManufacturers Part No.: SMF329-12VDC (H306735)
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

410.443 OMR

410.443 OMR 1 Tray of 6 (ex VAT)

430.965 OMR

430.965 OMR 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

410.443 OMR

410.443 OMR 1 Tray of 6 (ex VAT)

430.965 OMR

430.965 OMR 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland