Technical Document
Specifications
Brand
EliwellOutput Type
Relay
Supply Voltage
230 V
Size
80.5mm x 34.5mm
Number of Inputs
3
Number of Outputs
2
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ID NEXT
Country of Origin
Italy
You may be interested in
Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply VoltageBrand: Eliwell
137.046 OMREach (ex VAT)
66.605 OMR
66.605 OMR Each (ex VAT)
69.935 OMR
69.935 OMR Each (inc. VAT)
Eliwell ID NEXT Panel Mount Controller, 80.5mm 3 Input, 2 Output Relay, 230 V Supply Voltage ON/OFF
1
66.605 OMR
66.605 OMR Each (ex VAT)
69.935 OMR
69.935 OMR Each (inc. VAT)
Eliwell ID NEXT Panel Mount Controller, 80.5mm 3 Input, 2 Output Relay, 230 V Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply VoltageBrand: Eliwell
137.046 OMREach (ex VAT)
Technical Document
Specifications
Brand
EliwellOutput Type
Relay
Supply Voltage
230 V
Size
80.5mm x 34.5mm
Number of Inputs
3
Number of Outputs
2
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ID NEXT
Country of Origin
Italy
You may be interested in
Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply VoltageBrand: Eliwell
137.046 OMREach (ex VAT)