Technical Document
Specifications
Brand
ElmaShaft Size
6.35mm
Shaft Type
Round Shaft
Knob Diameter
14.5mm
Knob Height
17mm
Body Colour
Black
Indicator Colour
White
Country of Origin
Romania
Stock information temporarily unavailable.
3.377 OMR
3.377 OMR Each (ex VAT)
3.546 OMR
3.546 OMR Each (inc. VAT)
Elma 14.5mm Black Potentiometer Knob for 6.35mm Shaft Round Shaft, 021-3525
1
3.377 OMR
3.377 OMR Each (ex VAT)
3.546 OMR
3.546 OMR Each (inc. VAT)
Elma 14.5mm Black Potentiometer Knob for 6.35mm Shaft Round Shaft, 021-3525
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.377 OMR |
5 - 9 | 3.124 OMR |
10 - 19 | 2.766 OMR |
20 - 49 | 2.568 OMR |
50+ | 2.398 OMR |
Technical Document
Specifications
Brand
ElmaShaft Size
6.35mm
Shaft Type
Round Shaft
Knob Diameter
14.5mm
Knob Height
17mm
Body Colour
Black
Indicator Colour
White
Country of Origin
Romania