Elmi CA-1, DE, 230V ac Solder Fume Extractor, Carbon Filter, 20W, Type F - Schuko plug
Technical Document
Specifications
Brand
ElmiModel Number
CA-1, DE
Filter Type
Carbon Filter
Noise Level
45dB
Voltage Rating
230V ac
Wattage
20W
Plug Type
Type F - Schuko plug
Country of Origin
Italy
Stock information temporarily unavailable.
141.355 OMR
141.355 OMR Each (ex VAT)
148.423 OMR
148.423 OMR Each (inc. VAT)
Elmi CA-1, DE, 230V ac Solder Fume Extractor, Carbon Filter, 20W, Type F - Schuko plug
1
141.355 OMR
141.355 OMR Each (ex VAT)
148.423 OMR
148.423 OMR Each (inc. VAT)
Elmi CA-1, DE, 230V ac Solder Fume Extractor, Carbon Filter, 20W, Type F - Schuko plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmiModel Number
CA-1, DE
Filter Type
Carbon Filter
Noise Level
45dB
Voltage Rating
230V ac
Wattage
20W
Plug Type
Type F - Schuko plug
Country of Origin
Italy