Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
KHZ
Model Number p
0822010614
Stroke
25mm
Bore
16mm
Action
Double
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastic
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
35.574 OMR
35.574 OMR Each (ex VAT)
37.353 OMR
37.353 OMR Each (inc. VAT)
1
35.574 OMR
35.574 OMR Each (ex VAT)
37.353 OMR
37.353 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
KHZ
Model Number p
0822010614
Stroke
25mm
Bore
16mm
Action
Double
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastic
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary