Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
PRA
Action
Double
Stroke
50mm
Bore
50mm
Port Connection
G 1/4
Cushioning Type
Rubber
Dimensions
156 x 65 x 65mm
Height
65mm
Width
65mm
Length
156mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
Product details
PRA ISO Profile Cylinder
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552
Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
SerRexroth PRA ISO Profile Cylinder
110.088 OMR
110.088 OMR Each (ex VAT)
115.592 OMR
115.592 OMR Each (inc. VAT)
1
110.088 OMR
110.088 OMR Each (ex VAT)
115.592 OMR
115.592 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
PRA
Action
Double
Stroke
50mm
Bore
50mm
Port Connection
G 1/4
Cushioning Type
Rubber
Dimensions
156 x 65 x 65mm
Height
65mm
Width
65mm
Length
156mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
Product details
PRA ISO Profile Cylinder
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552
Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread