Technical Document
Specifications
Brand
EMERSON ? AVENTICSHose Outside Diameter
14mm
Colour
Blue
Material
Polyamide
Length
25m
Manufacturer Series
TU1-S-PAM
Model Number p
R412009927
Country of Origin
Sweden
122.925 OMR
122.925 OMR 1 Box of 25 (ex VAT)
129.071 OMR
129.071 OMR 1 Box of 25 (inc. VAT)
1
122.925 OMR
122.925 OMR 1 Box of 25 (ex VAT)
129.071 OMR
129.071 OMR 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSHose Outside Diameter
14mm
Colour
Blue
Material
Polyamide
Length
25m
Manufacturer Series
TU1-S-PAM
Model Number p
R412009927
Country of Origin
Sweden