Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body, ATEX-Rated

RS Stock No.: 316-292Brand: Endress+HauserManufacturers Part No.: FMR43-AAKADFNI1WJJDFC
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Screwing

Body Material

PTFE

Cable Length

5m

Series

FMR43

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

841.978 OMR

841.978 OMR Each (ex VAT)

884.077 OMR

884.077 OMR Each (inc. VAT)

Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body, ATEX-Rated

841.978 OMR

841.978 OMR Each (ex VAT)

884.077 OMR

884.077 OMR Each (inc. VAT)

Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Screwing

Body Material

PTFE

Cable Length

5m

Series

FMR43

Hazardous Area Certification

ATEX

Country of Origin

Germany