Enerpac 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure

RS Stock No.: 283-1402Brand: EnerpacManufacturers Part No.: HC7206
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Brand

Enerpac

Connector A

NPTF 3/8 male

Overall Length

1800mm

Inside Diameter

6.4mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Country of Origin

Germany

Product details

High Pressure Hose

Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.

4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Stock information temporarily unavailable.

87.962 OMR

87.962 OMR Each (ex VAT)

92.360 OMR

92.360 OMR Each (inc. VAT)

Enerpac 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure

87.962 OMR

87.962 OMR Each (ex VAT)

92.360 OMR

92.360 OMR Each (inc. VAT)

Enerpac 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Connector A

NPTF 3/8 male

Overall Length

1800mm

Inside Diameter

6.4mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Country of Origin

Germany

Product details

High Pressure Hose

Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.

4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.