Technical Document
Specifications
Brand
EntelAccessory Type
Lithium-Ion Battery Pack
Compatible Models
HT ATEX Series
Compatible Brands
Entel
Product details
Entel HT953 Submersible ATEX PMR
For those requiring a PMR446 ATEX portable, the HT953 with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.
ATEX approved to E Ex ib IIC T4
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channes
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm
102.554 OMR
102.554 OMR Each (ex VAT)
107.682 OMR
107.682 OMR Each (inc. VAT)
1
102.554 OMR
102.554 OMR Each (ex VAT)
107.682 OMR
107.682 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntelAccessory Type
Lithium-Ion Battery Pack
Compatible Models
HT ATEX Series
Compatible Brands
Entel
Product details
Entel HT953 Submersible ATEX PMR
For those requiring a PMR446 ATEX portable, the HT953 with its no compromise build specification, is the most cost effective solution. The fully submersible IP68 unit is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide.
ATEX approved to E Ex ib IIC T4
Submersible to IP68 – depth of 5m for 60 minutes
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
255 channes
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm